- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1689446
Phoenix Contact
1689446
RJ45 panel mounting frame - IP67 - for PCB connection - for square panel cutout - with grommet - without mounting screws - col ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1689446
-
Alias/AKA:VS-08-A-RJ45/LP-1-IP67
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:RJ-45 Panel Mounting Frame
-
Dimension:N/A
-
Operating Temperature:-40 to 80 °C