- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1689336
Phoenix Contact
1689336
POWER-SUBCON header - for mounting side - shielded - color: green
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
POWER-SUBCON header - for mounting side - shielded - color: green
Search Keywords: 1689336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1689336
-
Alias/AKA:VS-PSC-1-5/3-M-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Frequently Asked Questions
Is 1689336 RoHS compliant?
Yes, 1689336 is RoHS compliant.
What is the lead time for 1689336?
The standard lead time for 1689336 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
11/4/26