- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1689271
1689271
Phoenix Contact
D-SUB complete connector - for INTERBUS - shell size 1 - pin - screw connection - shielded - connection direction straight - I ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
D-SUB complete connector - for INTERBUS - shell size 1 - pin - screw connection - shielded - connection direction straight - IP67 degree of protection
Search Keywords: 1689271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1689271
-
Alias/AKA:VS-09-IBS-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Module
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:9
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
1
can ship
6 Weeks
can ship
6/22/26