Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1689268

RJ45 coupling - IP67 - CAT5e - with protective cover - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RJ45 coupling - IP67 - CAT5e - with protective cover - color: gray
Search Keywords: 1689268
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1689268
Alias/AKA: VS-08-KU-IP67
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RJ-45 Coupler
Body Orientation: Straight
Gender: F/F
Number of Contacts: 8/8
Maximum Voltage Rating: 50 V
Maximum Current Rating: 1 A
Operating Temperature: -10 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1689268 RoHS compliant?
Yes, 1689268 is RoHS compliant.
What is the lead time for 1689268?
The standard lead time for 1689268 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 12/14/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$59.83
5 +
$56.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!