- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1689213
Phoenix Contact
1689213
RJ45 bend protection sleeve - for pin insert VS-08-ST-RJ45 - cable cross section up to 6 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RJ45 bend protection sleeve - for pin insert VS-08-ST-RJ45 - cable cross section up to 6 mm - color: gray
Search Keywords: 1689213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1689213
-
Alias/AKA:VS-08-KS/GR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:RJ-45 Sleeve Housing
-
Dimension:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 1689213 RoHS compliant?
Yes, 1689213 is RoHS compliant.
What is the lead time for 1689213?
The standard lead time for 1689213 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
50
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$1.727
50
$1.570
100 +
$1.490
Click for Quote
Log in
to unlock special pricing