Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1689200

Protective cover - IP67 - tall design

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Protective cover - IP67 - tall design
Search Keywords: 1689200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1689200
Alias/AKA: VS-08-SD
Unit of Measure: Per Each
RoHS: Yes
HTS: 3923500000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Protective Cover
Dimension: 67.05 x 20.2 x 32.6mm
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1689200 RoHS compliant?
Yes, 1689200 is RoHS compliant.
What is the lead time for 1689200?
The standard lead time for 1689200 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Ships today, if you order in
2 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.99
5 +
$7.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!