- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1689158
Phoenix Contact
1689158
D-SUB connector set - shell size 1 - IP67 protection - with shrouds
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1689158 |
| Alias/AKA: | VS-09-SET-EMV |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Housing |
| Dimension: | 60 x 89 x 24 mm |
| Operating Temperature: | -40 to 80 °C |