- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1689080
Phoenix Contact
1689080
RJ45 panel mounting frame - IP67 - for modular socket inserts (Keystone) - for square panel cutout - with grommet - without mo ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1689080
-
Alias/AKA:VS-08-A-RJ45/MOD-1-IP67
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Frame
-
Dimension:32.6 x 16.35 x 32.5 mm
-
Operating Temperature:-40 to 80 °C