- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1689064
Phoenix Contact
1689064
RJ45 coupling - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 11801:2002) - material: Fiberglass - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1689064 |
| Alias/AKA: | VS-08-BU-RJ45/BU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Modular Coupler |
| Body Orientation: | Straight |
| Gender: | F/F |
| Number of Contacts: | 8/8 |
| Maximum Voltage Rating: | 72 VDC |
| Maximum Current Rating: | 1 A |
| Operating Temperature: | -20 to 60 °C |