Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1688890

D-SUB contact insert - shell size 2 - with 15 signal contacts - type of contact pin - flat-ribbon cable connection - angled - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB contact insert - shell size 2 - with 15 signal contacts - type of contact pin - flat-ribbon cable connection - angled - fixing with a 3 mm hole - for panel mounting frame VS-15-...
Search Keywords: 1688890
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1688890
  • Alias/AKA:
    VS-15-ST-DSUB-FK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Panel Mount
  • Gender:
    M
  • Termination Method:
    IDT
  • Shell Size:
    2
  • Number of Contacts:
    15
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1688890 RoHS compliant?
Yes, 1688890 is RoHS compliant.
What is the lead time for 1688890?
The standard lead time for 1688890 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
Manufacturer Stock:
3 can ship
10 Weeks can ship 11/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$22.79
5 +
$21.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!