- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1688887
1688887
Phoenix Contact
D-SUB contact insert - shell size 2 - with 15 signal contacts - type of contact socket - with solder cup - straight - fixing w ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
D-SUB contact insert - shell size 2 - with 15 signal contacts - type of contact socket - with solder cup - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-15-...
Search Keywords: 1688887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1688887
-
Alias/AKA:VS-15-BU-DSUB-EG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Solder Cup
-
Shell Size:2
-
Number of Contacts:15
-
Contact Plating:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 3
Manufacturer Stock:
53
can ship
Stock lot only:
1
Minimum Order Quantity:
3
11 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$9.273
3
$8.430
10 +
$8.010
Click for Quote
Log in
to unlock special pricing