Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1688858

D-SUB contact carrier - shell size 1 - for nine signal contacts - type of contact pin - for crimp contacts - straight - fixing ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB contact carrier - shell size 1 - for nine signal contacts - type of contact pin - for crimp contacts - straight - fixing with 3 mm hole - for panel mounting frame and sleeve housing VS-09-...
Search Keywords: 1688858
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1688858
Alias/AKA: VS-09-ST-DSUB-CD-B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Housing
Body Orientation: Straight
Mounting: Panel Mount
Termination Method: Crimp
Number of Contacts: 9
Contact Plating: N/R
Operating Temperature: -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1688858 RoHS compliant?
Yes, 1688858 is RoHS compliant.
What is the lead time for 1688858?
The standard lead time for 1688858 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Manufacturer Stock:
72 can ship
Stock lot only:
1
Minimum Order Quantity:
4
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.279
4
$3.890
20 +
$3.690
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!