Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1688845

D-SUB contact carrier - shell size 1 - for nine signal contacts - type of contact socket - for crimp contacts - straight - fix ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB contact carrier - shell size 1 - for nine signal contacts - type of contact socket - for crimp contacts - straight - fixing with M thread - for panel mounting frame VS-09-...
Search Keywords: 1688845
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1688845
  • Alias/AKA:
    VS-09-BU-DSUB-CD-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    F
  • Termination Method:
    Crimp
  • Shell Size:
    1
  • Number of Contacts:
    9
  • Contact Plating:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1688845 RoHS compliant?
Yes, 1688845 is RoHS compliant.
What is the lead time for 1688845?
The standard lead time for 1688845 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
59 can ship
Minimum Order Quantity:
2
13 Weeks can ship 12/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$10.20
10 +
$9.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!