- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1688832
1688832
Phoenix Contact
The 1688832 is a straight D-SUB contact carrier for 9 pin-type crimp contacts, featuring a shell size 1 and M3 mounting thread ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1688832 is a straight D-SUB contact carrier for 9 pin-type crimp contacts, featuring a shell size 1 and M3 mounting threads.
Search Keywords: 1688832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1688832
-
Alias/AKA:VS-09-ST-DSUB-CD-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Crimp
-
Number of Contacts:9
-
Contact Plating:N/R
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
49
can ship
Minimum Order Quantity:
3
8 Weeks
can ship
8/3/26