- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1688829
Phoenix Contact
1688829
D-SUB contact insert - shell size 1 - with nine signal contacts - type of contact socket - flat-ribbon cable connection - angl ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1688829
-
Alias/AKA:VS-09-BU-DSUB-FK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C