- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1688825
1688825
Phoenix Contact
POWER-SUBCON header - for mounting side - 5-pos. - shielded - green - for wall thicknesses up to 2.0 or 4.5 mm - with spacer p ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
POWER-SUBCON header - for mounting side - 5-pos. - shielded - green - for wall thicknesses up to 2.0 or 4.5 mm - with spacer pin SW 5L5/4-40 UNC-M 3 x 8
Search Keywords: 1688825
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1688825
-
Alias/AKA:VS-PSC-1-5/5-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
2
4 Weeks
can ship
7/6/26