- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1688696
Phoenix Contact
1688696
RJ45 sleeve housing - IP67 - for pin insert VS-08-ST-RJ45 - with push-pull interlocking for panel mounting frames - for cable ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1688696 |
| Alias/AKA: | VS-08-T-RJ45/IP67 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547200000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | Sleeve Housing |
| Dimension: | 43 x 37 x 18.5 mm |
| Operating Temperature: | -40 to 80 °C |