- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1688641
1688641
Phoenix Contact
RJ45 panel mounting frame - 1x - IP20 - for PCB assembly - for socket inserts - without mounting screws
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RJ45 panel mounting frame - 1x - IP20 - for PCB assembly - for socket inserts - without mounting screws
Search Keywords: 1688641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1688641
-
Alias/AKA:VS-08-A-RJ45/LP-1-IP-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:RJ-45 Panel Mounting Frame
-
Dimension:N/A
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments