Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1688573

RJ45 pin insert - CAT5e - 8-pos. - shielded - IDC connection method - for litz wires AWG 26 and solid wires AWG 26 ... 24

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RJ45 pin insert - CAT5e - 8-pos. - shielded - IDC connection method - for litz wires AWG 26 and solid wires AWG 26 ... 24
Search Keywords: 1688573
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1688573
  • Alias/AKA:
    VS-08-ST-RJ45
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    RJ-45
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Pitch:
    N/A
  • Gender:
    PL
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    72 VDC
  • Maximum Current Rating:
    1.5 A
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1688573 RoHS compliant?
Yes, 1688573 is RoHS compliant.
What is the lead time for 1688573?
The standard lead time for 1688573 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Ships today, if you order in
2 Weeks can ship 9/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.84
5 +
$4.60
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!