- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1688463
Phoenix Contact
1688463
D-SUB EMC shroud - for panel mounting frame VS-09-... - shell size 1 - shielded
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
D-SUB EMC shroud - for panel mounting frame VS-09-... - shell size 1 - shielded
Search Keywords: 1688463
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1688463
-
Alias/AKA:VS-09-A-EMV-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:D-Sub EMC Shroud
-
Dimension:35.8 x 17.5 mm
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Frequently Asked Questions
Is 1688463 RoHS compliant?
Yes, 1688463 is RoHS compliant.
What is the lead time for 1688463?
The standard lead time for 1688463 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
9/7/26