- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Dust Caps ›
- 1688447
Phoenix Contact
1688447
D-SUB cap nut with line seal - for sleeve housing VS-09-... - conductor diameter of 5 mm ... 9 mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1688447
-
Alias/AKA:VS-M16-(5-9)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1