Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1688418

D-SUB contact carrier - shell size 1 - accommodation for two combined contacts - type of contact pin - straight - fixing with ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB contact carrier - shell size 1 - accommodation for two combined contacts - type of contact pin - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-09-...
Search Keywords: 1688418
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1688418
  • Alias/AKA:
    VS-09-ST-DSUB-2P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    Pin
  • Termination Method:
    N/A
  • Shell Size:
    1
  • Number of Contacts:
    2Cavity
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1688418 RoHS compliant?
Yes, 1688418 is RoHS compliant.
What is the lead time for 1688418?
The standard lead time for 1688418 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
54 can ship
Minimum Order Quantity:
3
10 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$6.19
15 +
$5.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!