- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1688395
Phoenix Contact
1688395
D-SUB contact insert - shell size 1 - with 9 signal contacts - female type of contact - screw connection - straight - for pane ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1688395
-
Alias/AKA:VS-09-BU-DSUB/9-MPT-0-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:D-SUB Module
-
Body Orientation:Right Angle
-
Gender:F
-
Pitch:N/A
-
Number of Contacts:9
-
Operating Temperature:-20 to 80 °C