- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1688379
Phoenix Contact
1688379
D-SUB contact insert - shell size 1 - with 9 signal contacts - male type of contact - screw connection - straight - for panel ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1688379 |
| Alias/AKA: | VS-09-ST-DSUB/10-MPT-0-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-SUB Module |
| Body Orientation: | Right Angle |
| Gender: | M |
| Number of Contacts: | 9 |
| Operating Temperature: | -20 to 80 °C |