- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1688366
Phoenix Contact
1688366
D-SUB panel mounting frame - shell size 1 - IP67 degree of protection
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
D-SUB panel mounting frame - shell size 1 - IP67 degree of protection
Search Keywords: 1688366
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1688366
-
Alias/AKA:VS-09-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Mounting Frame
-
Dimension:54 x 24 x 16.6 mm
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Frequently Asked Questions
Is 1688366 RoHS compliant?
Yes, 1688366 is RoHS compliant.
What is the lead time for 1688366?
The standard lead time for 1688366 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/15/26