- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1688353
Phoenix Contact
1688353
D-SUB sleeve housings - degree of protection: IP67 - material: PA - cable outlet: Angled - size of housing: 1 - color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1688353 |
| Alias/AKA: | VS-09-T-2M16 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547200000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | Sleeve Housing |
| Dimension: | 102.4 x 60 x 24 mm |
| Operating Temperature: | -40 to 80 °C |