Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1688269

Power contacts - for D-SUB combination inserts - pin - solder cup - straight - rated current 40 A - gold-plated

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power contacts - for D-SUB combination inserts - pin - solder cup - straight - rated current 40 A - gold-plated
Search Keywords: 1688269
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1688269
  • Alias/AKA:
    VS-ST-LK-3-6/22-4/4-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    8-10 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold/Tin
  • Maximum Current Rating:
    40 A
  • Termination Method:
    Solder Cup
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1688269 RoHS compliant?
Yes, 1688269 is RoHS compliant.
What is the lead time for 1688269?
The standard lead time for 1688269 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
68 can ship
Minimum Order Quantity:
3
7 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$5.18
15 +
$4.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!