- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1688256
Phoenix Contact
1688256
Power contacts - for D-SUB combination inserts - socket - solder cup - straight - rated current 20 A - gold-plated
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1688256
-
Alias/AKA:VS-BU-LK-3-6/22-8/2-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:12-14 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold/Tin
-
Maximum Current Rating:20 A
-
Termination Method:Solder Cup