- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1688243
Phoenix Contact
1688243
Power contacts - for D-SUB combination inserts - pin - solder cup - straight - rated current 20 A - gold-plated
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power contacts - for D-SUB combination inserts - pin - solder cup - straight - rated current 20 A - gold-plated
Search Keywords: 1688243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1688243
-
Alias/AKA:VS-ST-LK-3-6/22-4/2-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:12-14 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold/Tin
-
Maximum Current Rating:20 A
-
Termination Method:Solder Cup
Product Guides
+
Frequently Asked Questions
Is 1688243 RoHS compliant?
Yes, 1688243 is RoHS compliant.
What is the lead time for 1688243?
The standard lead time for 1688243 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
78
can ship
Minimum Order Quantity:
3
7 Weeks
can ship
11/2/26