- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Dust Caps ›
- 1688117
Phoenix Contact
1688117
D-SUB cap nut with line seal - for conductor diameter of 3 mm ... 7 mm - for sleeve housing VS-15-...
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
D-SUB cap nut with line seal - for conductor diameter of 3 mm ... 7 mm - for sleeve housing VS-15-...
Search Keywords: 1688117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1688117
-
Alias/AKA:VS-PG11-(3-7)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1688117 RoHS compliant?
Yes, 1688117 is RoHS compliant.
What is the lead time for 1688117?
The standard lead time for 1688117 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Manufacturer Stock:
1
can ship
Stock lot only:
1
Minimum Order Quantity:
5
8 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$3.212
5
$2.920
25 +
$2.770
Click for Quote
Log in
to unlock special pricing