- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Dust Caps ›
- 1688104
Phoenix Contact
1688104
D-SUB cap nut with line seal - for conductor diameter of 5 mm ... 10 mm - for sleeve housing VS-15-...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1688104 |
| Alias/AKA: | VS-PG11-(5-10) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926904590 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |