Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1688094

D-SUB contact insert - shell size 2 - with 15 signal contacts - female type of contact - screw connection - straight - for pan ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB contact insert - shell size 2 - with 15 signal contacts - female type of contact - screw connection - straight - for panel mounting frame and sleeve housing with IP67 protection
Search Keywords: 1688094
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1688094
  • Alias/AKA:
    VS-15-BU-DSUB/16-MPT-0-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature Module
  • Body Orientation:
    Straight
  • Gender:
    F
  • Pitch:
    N/A
  • Number of Contacts:
    15
  • Operating Temperature:
    -20 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1688094 RoHS compliant?
Yes, 1688094 is RoHS compliant.
What is the lead time for 1688094?
The standard lead time for 1688094 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
Manufacturer Stock:
6 can ship
6 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.67
5 +
$31.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!