- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1688081
1688081
Phoenix Contact
D-SUB contact insert - shell size 2 - with 15 signal contacts - type of contact pin - for PCB mounting - angled - fixing with ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB contact insert - shell size 2 - with 15 signal contacts - type of contact pin - for PCB mounting - angled - fixing with M3 thread and solder pins - for panel mounting frame VS-15-...
Search Keywords: 1688081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1688081
-
Alias/AKA:VS-15-ST-DSUB-ER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Solder
-
Shell Size:2
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
6/29/26