Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1688036

D-SUB panel mounting frame - shell size 2 - IP67 degree of protection

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB panel mounting frame - shell size 2 - IP67 degree of protection
Search Keywords: 1688036
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1688036
  • Alias/AKA:
    VS-15-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Frame
  • Dimension:
    62.3 x 16.6 x 24 mm
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1688036 RoHS compliant?
Yes, 1688036 is RoHS compliant.
What is the lead time for 1688036?
The standard lead time for 1688036 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
Minimum Order Quantity:
3
5 Weeks can ship 10/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$6.19
15 +
$5.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!