- Главная страница ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1687464
1687464
Phoenix Contact
Conn Housing M 18 POS Crimp ST Panel Mount
Технический паспорт АКСЕССУАРЫ
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Описание
+
Conn Housing M 18 POS Crimp ST Panel Mount
Search Keywords: 1687464
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:Phoenix Contact
-
Артикул / №:1687464
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:18
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
ресурсы
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Рекомендуемая замена