- Home ›
- All Products›
- 1687286
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1687286
Protective cover B24 - for double locking latch - protective cover material: PA - height: 21.6 mm - seal: yes - With lanyard - ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Protective cover B24 - for double locking latch - protective cover material: PA - height: 21.6 mm - seal: yes - With lanyard - diameter of retaining cord eyelet: 30 mm
Search Keywords: 1687286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1687286
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1687286 discontinued?
Yes, 1687286 from Phoenix Contact is discontinued (end-of-life February 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1687286?
The recommended replacement for 1687286 is 1346551 from Phoenix Contact, available from OnlineComponents.com.
Is 1687286 RoHS compliant?
Yes, 1687286 is RoHS compliant.
What is the lead time for 1687286?
The standard lead time for 1687286 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.