- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1686850
Phoenix Contact
1686850
NPT adapter - IP68 - up to 5 bar - incl. O-ring seal - M25 to 3/4"
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1686850 |
| Alias/AKA: | HC-NPT-3/4-M25 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7415210000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | O-Ring Seal |
| Dimension: | 30 x 25 mm |
| Operating Temperature: | -20 to 80 °C |