- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1686847
1686847
Phoenix Contact
NPT adapter - IP68 - up to 5 bar - incl. O-ring seal - M20 to 1/2"
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NPT adapter - IP68 - up to 5 bar - incl. O-ring seal - M20 to 1/2"
Search Keywords: 1686847
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1686847
-
Alias/AKA:HC-NPT-1/2-M20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Adapter
-
Dimension:25 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
Minimum Order Quantity:
3
4 Weeks
can ship
6/30/26
CUSTOMERS
ALSO BOUGHT