- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1686779
1686779
Phoenix Contact
Pressure screws, with flared cable bending protection, clamping area 8 mm ... 12 mm, for housings with Pg 11 support
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Pressure screws, with flared cable bending protection, clamping area 8 mm ... 12 mm, for housings with Pg 11 support
Search Keywords: 1686779
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1686779
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT