- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1686258
Phoenix Contact
1686258
Coaxial contact - contact diameter: 4.8 mm - turned - Socket - contact material: Copper alloy - contact surface: gold-pla ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1686258
-
Alias/AKA:HC-M-04-BU-KOAX-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-26 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:1.5 A
-
Termination Method:Solder Cup