- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1681169
1681169
Phoenix Contact
Connector - Universal - 4-position - Plug straight M8 - A-coded - Solder connection - knurl material: Nickel-plated brass - ex ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Universal - 4-position - Plug straight M8 - A-coded - Solder connection - knurl material: Nickel-plated brass - external cable diameter 3.5 mm ... 5 mm
Search Keywords: 1681169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1681169
-
Alias/AKA:SACC-M-8MS-4CON-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Accessory Type:Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
36
can ship 7/17/26
Minimum Order Quantity:
2
8 Weeks
can ship
8/3/26
CUSTOMERS
ALSO BOUGHT