- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1679485
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1679485
Conn HEAVYCON Insert F 40 POS Crimp ST Panel Mount
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn HEAVYCON Insert F 40 POS Crimp ST Panel Mount
Search Keywords: 1679485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1679485
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Insert
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:40
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 1679485 discontinued?
Yes, 1679485 from Phoenix Contact is discontinued (end-of-life June 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1679485?
The recommended replacement for 1679485 is 1584415 from Phoenix Contact, available from OnlineComponents.com.
Is 1679485 RoHS compliant?
Yes, 1679485 is RoHS compliant.
What is the lead time for 1679485?
The standard lead time for 1679485 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.