- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1679304
1679304
Phoenix Contact
Connector Accessories Frame Straight Zinc Die Cast
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Connector Accessories Frame Straight Zinc Die Cast
Search Keywords: 1679304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1679304
-
Alias/AKA:HC-M-MHR-A4-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Frame
-
Dimension:84.5 x 36.5 x 34.4 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately