- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1677021
1677021
Phoenix Contact
Conn HEAVYCON Insert M 16 POS Screw ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn HEAVYCON Insert M 16 POS Screw ST Panel Mount
Search Keywords: 1677021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1677021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Insert
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:16
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$18.71
5
$18.43
10
$18.12
25
$17.60
50
$17.14
100
$16.88
250 +
$16.63
Click for Quote
Log in
to unlock special pricing