Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1676776

Pneumatic socket with valve - for HC-M-PN2 module - internal hose diameter of 6.0 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pneumatic socket with valve - for HC-M-PN2 module - internal hose diameter of 6.0 mm
Search Keywords: 1676776
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1676776
  • Alias/AKA:
    HC-M-PN2-6-00-BU-V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Material:
    Delrin Acetal
  • Style:
    Straight
  • Type:
    Connector
  • Thread Style:
    Male
  • Maximum Working Pressure:
    87 psi
  • Hose ID:
    6 mm
  • Hose OD:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1676776 RoHS compliant?
Yes, 1676776 is RoHS compliant.
What is the lead time for 1676776?
The standard lead time for 1676776 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
3 can ship
5 Weeks can ship 10/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$36.94
5 +
$35.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!