Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1674927

Turned 1.6 crimp contact - individual male contact - core diameter 2.5 mm² - gold-plated

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Turned 1.6 crimp contact - individual male contact - core diameter 2.5 mm² - gold-plated
Search Keywords: 1674927
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1674927
  • Alias/AKA:
    CK1-6-ED-2-50ST-AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    N/A
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    14 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1674927 RoHS compliant?
Yes, 1674927 is RoHS compliant.
What is the lead time for 1674927?
The standard lead time for 1674927 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Can Ship immediately
Manufacturer Stock:
185 can ship
Minimum Order Quantity:
10
2 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.31
100 +
$2.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!