- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1674888
Phoenix Contact
1674888
Turned 1.6 crimp contact - individual male contact - core diameter 0.75 to 1.00 mm² - gold-plated
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Turned 1.6 crimp contact - individual male contact - core diameter 0.75 to 1.00 mm² - gold-plated
Search Keywords: 1674888
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1674888
-
Alias/AKA:CK1-6-ED-1-00ST-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:16 A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 1674888 RoHS compliant?
Yes, 1674888 is RoHS compliant.
What is the lead time for 1674888?
The standard lead time for 1674888 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
10/26/26
CUSTOMERS
ALSO BOUGHT