- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1674859
Phoenix Contact
1674859
Turned 2.5 crimp contact - individual female contact - core diameter 0.5 mm² - gold-plated
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1674859 |
| Alias/AKA: | CK2-5-ED-0-5BU-AU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Gender: | SKT |
| Wire Size: | 20 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Termination Method: | Crimp |