- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1674804
1674804
Phoenix Contact
Turned 2.5 crimp contact - individual male contact - core diameter 0.5 mm² - gold-plated
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Turned 2.5 crimp contact - individual male contact - core diameter 0.5 mm² - gold-plated
Search Keywords: 1674804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1674804
-
Alias/AKA:CK2-5-ED-0-50ST-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Can Ship immediately
Minimum Order Quantity:
10
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$3.36
50
$3.19
100 +
$3.03
Click for Quote
Log in
to unlock special pricing