- Home ›
- All Products›
- 1671373
1671373
Phoenix Contact
Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket angled M ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket angled M8 and Socket angled M8 - A-coded - cable length: 0.3 m
Search Keywords: 1671373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1671373
-
Alias/AKA:SAC-3P-M12Y2X0-3-PURM-8FR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Termination:N/A
-
Connector Type A:Circular
-
Connector Type:Circular to 2Circular
-
Cable Length:0.3 m
-
Maximum Current Rating:4 A
-
Operating Temperature:-25 to 90 °C
-
Family:1671331
-
Maximum Voltage Rating:60 V
-
Connector Type B:2Circular
-
Wire Size:24 AWG
-
Cable Type:Sensor/Actuator
-
Gender:M-F/F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/23/26